| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F1M352A-E1 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .49 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-F1M352A-E1 |
LP3-F1M352A-E1
Specifications
Detailed Description
Introducing the LP3 series momentary action pushbutton switch, featuring a durable and sealed design for reliable performance in various environments. This switch, with a sleek black housing and amber translucent cap, offers illuminated functionality for easy visibility. The flush dome button, made of thermoplastic, ensures comfortable actuation. With a high IP6K8S rating, it guarantees protection against dust and water ingress. The SPST-NO contact configuration, with brass contacts plated in silver, provides efficient conductivity. Operating at voltages up to 115VAC and 28VDC, and temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of applications. Trust in its 25,000 cycle durability rating for long-lasting use. Ideal for panel mounting with quick connect terminations, it is perfect for industrial and commercial settings. Upgrade your control systems with the LP3F1M352AE1.

