| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F1M352A-G1 |
| Series: | LP3 |
| Cap Color: | Amber - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .49 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-F1M352A-G1 |
LP3-F1M352A-G1
Specifications
Detailed Description
Introducing the LP3 series momentary action pushbutton switch, featuring a sleek design with a black aluminum case and a translucent amber button for a modern touch. Designed for durability with a 25,000 cycle rating, this switch is perfect for high-use applications. The sealed construction and IP6K8S rating ensure reliable performance even in harsh environments. Illuminated with a vibrant amber light, it offers visibility in low-light conditions. With a quick connect termination type and panel mount style, installation is quick and easy. The SPST-NO contact configuration and 5A current rating make it suitable for a variety of electronic devices. Operating temperature ranging from -55°C to 85°C, along with a voltage rating of 115VAC and 28VDC, guarantee versatile use. Upgrade your control systems with the LP3F1M352AG1 pushbutton switch.

