| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F2J222A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .49 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-F2J222A |
LP3-F2J222A
Specifications
Detailed Description
The LP3 series Push Button Switch, SKU LP3-F2J222A, offers reliable and durable performance for various applications. Featuring a flush dome button actuator with amber illumination, this sealed switch is designed for panel mount installation. With a current rating of 5A and silver contact plating, it ensures efficient conductivity. The SPST-NC contact configuration and momentary action make it ideal for controlling power in systems. Operating at temperatures ranging from -55°C to 85°C, and with IP6K4S protection, it guarantees functionality in harsh environments. The aluminum housing and thermoplastic actuator material provide durability, while the 25,000 cycle durability rating ensures long-lasting use. Suitable for both AC and DC applications, with voltage ratings of up to 115VAC and 28VDC, and an illumination voltage of 12V, it offers versatility. Perfect for industrial settings, this illuminated push button switch is a reliable component for your control systems.

