| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F2K322R |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .49 in |
| Contact Plating: | Silver |
| Switch Function: | ON-OFF |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-F2K322R |
LP3-F2K322R
Specifications
Detailed Description
The LP3-F2K322R is a high-performance pushbutton switch designed for demanding environments. With a durable aluminum housing and sealed construction, it offers reliable operation in various applications. Featuring a flush dome button with red illuminated backlighting, this switch ensures clear visibility even in low-light conditions. The SPST-NC contact configuration and momentary action provide precise control, while the 5A current rating and 115VAC/28VDC voltage ratings guarantee efficient performance. Ideal for panel mounting, it is suitable for industrial machinery, automotive, and aerospace systems. With a temperature range of -55°C to 85°C and IP6K8S ingress protection, the LP3 series switch is built to withstand harsh conditions, making it a dependable choice for critical operations.

