| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F3A322R |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .49 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-F3A322R |
LP3-F3A322R
Specifications
Detailed Description
The LP3 Series LP3F3A322R Pushbutton Switch offers reliable performance in demanding environments. With a durable aluminum housing and a high IP6K8S rating, this switch is sealed to prevent dust and water ingress, making it ideal for industrial applications. The red translucent button, illuminated with a 2V voltage, provides clear status indication. The momentary action design and SPDT contact configuration ensure precise control. Operating at temperatures ranging from -55°C to 85°C, and with a 25,000 cycle durability rating, this switch guarantees long-lasting functionality. Suitable for panel mounting, it features a flush dome actuator for easy operation. With a maximum voltage rating of 115VAC and 28VDC, this switch is versatile and dependable. Upgrade your control system with the LP3F3A322R for efficient and safe operation.

