| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F3C322A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .49 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-F3C322A |
LP3-F3C322A
Specifications
Detailed Description
The LP3 series LP3-F3C322A pushbutton switch is a reliable and durable solution for momentary action control applications. Featuring a sleek black aluminum case with a flush dome amber translucent button, this switch offers both functionality and style. With an IP6K8S sealing rating, it ensures protection against dust and water ingress, ideal for use in various environments. The SPDT contact configuration, along with a 5A current rating, guarantees efficient performance. Illuminated with an amber LED, the switch provides visual feedback, while the 25,000 cycle durability rating ensures long-lasting operation. Suitable for panel mounting, it is easy to install with quick connect terminations. Operating between -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is versatile and reliable for a wide range of applications.

