| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F3D352R |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Flush Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .49 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 6 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-F3D352R |
LP3-F3D352R
Specifications
Detailed Description
The LP3 series Pushbutton Switch, SKU LP3-F3D352R, embodies reliability and innovation. Featuring a sleek black case with a striking red translucent flush dome button, this panel-mount switch is not only visually appealing but also IP6K8S rated for superior sealing against dust and water ingress. The momentary action switch with a durable thermoplastic actuator and aluminum housing offers a long 25,000 cycle lifespan, making it ideal for high-demand applications. With a current rating of 5A, contact plating in silver, and a contact configuration of SPDT, it ensures efficient and reliable performance. The red illuminated button, powered by a 6V voltage, adds a touch of sophistication while enhancing visibility. Operating flawlessly in temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of environments. Designed for both AC and DC voltage ratings, with 115VAC and 28VDC respectively, it caters to diverse electrical systems. Whether in industrial machinery or automotive controls, the LP3F3D352R is a top-tier choice for precision control and durability.

