| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F3M352A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .49 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-F3M352A |
LP3-F3M352A
Specifications
Detailed Description
Introducing the LP3 Illuminated Sealed Momentary Action Pushbutton Switch, SKU LP3-F3M352A. Designed for durability with a 25,000 cycle rating, this switch features a sleek black aluminum case and a flush dome amber translucent button, making it both stylish and functional. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The SPST-NO contact configuration and 5A current rating ensure efficient operation. Suitable for panel mounting, it guarantees easy installation. The amber illumination, with a voltage rating of 24V, provides clear visual feedback. From industrial machinery to automotive applications, this high-quality pushbutton switch is a versatile solution for various electronic control systems.

