| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-F4C322A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .49 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-F4C322A |
LP3-F4C322A
Specifications
Detailed Description
The LP3F4C322A is a high-performance sealed pushbutton switch suitable for a wide range of applications. With its durable aluminum housing and IP68S rating, it ensures reliable operation even in harsh environments. The illuminated amber button, featuring a flush dome actuator, not only enhances visibility but also adds a touch of sophistication to any panel. Gold-plated brass contacts guarantee low contact resistance and high reliability, with a long lifespan of 250,000 cycles. This momentary action switch is perfect for applications requiring a SPST-NO configuration, operating smoothly at voltages ranging from 3 to 28 VDC. Its quick connect termination and panel mount installation make it easy to integrate into any system. From industrial machinery to consumer electronics, the LP3F4C322A is the ideal choice for demanding environments where performance and durability are paramount.

