| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1A222R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-R1A222R |
LP3-R1A222R
Specifications
Detailed Description
The LP3 series Push Button Switch, SKU LP3-R1A222R, boasts a durable construction and reliable performance for a wide range of applications. Featuring a red translucent button and illuminated design, this switch offers easy visibility in any environment. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for use in challenging conditions. The momentary action, Off-(On) switch function, and SPST-NO contact configuration provide efficient operation. Panel mountable with quick connect termination, installation is straightforward. Rated for 5A at 115VAC and 28VDC, it guarantees safe and efficient electrical control. Constructed with high-quality materials including aluminum housing and thermoplastic actuator, along with silver contact plating, this switch is built for longevity. Whether in industrial machinery, automotive, or marine applications, the LP3R1A222R is a dependable choice for illuminated, sealed push button switching needs.

