| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1A321W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R1A321W |
LP3-R1A321W
Specifications
Detailed Description
The LP3 series pushbutton switch, SKU LP3-R1A321W, combines reliability with versatility for seamless panel mounting. Featuring a durable aluminum housing with a sleek silver finish, this switch is designed for demanding environments, with an IP6K8S rating ensuring protection against water and dust ingress. The illuminated button, in a striking red color, provides visual feedback, with a low 2V illumination voltage. With a momentary action, SPST-NO contact configuration and a 5A current rating, it offers precise control. The raised dome button, made of thermoplastic, guarantees comfortable operation. Whether in industrial machinery or consumer electronics, this sealed pushbutton switch, with a wide 25,000 cycle durability rating, is a dependable choice. Operating between -55°C to 85°C and compatible with 115VAC and 28VDC, it meets various application requirements with ease. Elevate your control systems with the LP3R1A321W.

