| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1A322R |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R1A322R |
LP3-R1A322R
Specifications
Detailed Description
The LP3 series pushbutton switch, SKU LP3-R1A322R, is a high-performance component designed for reliable operation in demanding environments. Featuring a red translucent button with illuminated functionality, this switch ensures clear visibility even in low light conditions. With an IP6K8S rating, it offers exceptional protection against dust and water ingress, making it suitable for use in industrial settings. The durable construction, with a black aluminum housing and thermoplastic actuator, guarantees longevity and resilience. The SPST-NO contact configuration, with a silver-plated brass contact material, ensures optimal conductivity. Operating at 115VAC or 28VDC, and with a current rating of 5A, this switch is suitable for a wide range of applications. Whether panel-mounted or used in a quick connect setup, its versatility and reliability make it a valuable choice for any project.

