| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1B321W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-R1B321W |
LP3-R1B321W
Specifications
Detailed Description
The LP3-R1B321W is a high-performance pushbutton switch designed for reliable operation in demanding environments. With a durable aluminum housing and sealed construction, it offers IP6K8S protection against dust and water ingress. The illuminated button, featuring a raised dome actuator with a round shape, provides tactile feedback and visual indication of its status. Rated for 5A current and with a contact configuration of SPST-NO, it ensures efficient power control. The switch can handle voltages up to 115VAC/28VDC, making it suitable for a variety of applications. Its green LED illumination, with a voltage of 2V, guarantees clear visibility in dimly lit conditions. Operating within a wide temperature range of -55°C to 85°C, and with a durability rating of 25,000 cycles, this pushbutton switch offers long-lasting performance. Ideal for panel mounting, its quick-connect termination type facilitates easy installation. Whether in industrial machinery or automotive systems, the LP3R1B321W excels in providing reliable momentary action control.

