| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1E322W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 6 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R1E322W |
LP3-R1E322W
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Sealed Momentary Action Pushbutton Switch, designed for reliable operation in demanding environments. With a sleek black case and a translucent white button, this switch offers both durability and style. The raised dome button provides tactile feedback, and the green illumination ensures visibility in low-light conditions. Featuring a quick connect termination, it's easy to install in panel-mount applications. The switch is rated for 25,000 cycles, making it ideal for long-term use. With a contact configuration of SPST-NO and a 5A current rating, it guarantees efficient performance. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively. Operating temperature ranges from -55°C to 85°C, ensuring functionality in a wide range of settings. Upgrade your control systems with the LP3R1E322W Pushbutton Switch.

