| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1F322A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-R1F322A |
LP3-R1F322A
Specifications
Detailed Description
The LP3 series pushbutton switch, SKU LP3-R1F322A, boasts a durable design featuring a black aluminum case with an amber-translucent illuminated button for easy visibility. With an IP6K8S rating, this sealed switch ensures reliable performance even in harsh environments. The momentary action, SPST-NO configuration, and 5A current rating make it ideal for various applications. The raised dome round actuator, made of thermoplastic, offers comfortable operation. Silver-plated brass contacts guarantee efficient conductivity, and a 25,000-cycle durability rating ensures long-term use. Operating between -55°C to 85°C, this switch is suitable for diverse settings. Whether mounted on a panel or used in Hi-Rel applications, its 115VAC/28VDC voltage ratings and 6V illumination voltage cater to different power needs. A versatile solution in the LP3 series, the LP3R1F322A is a dependable choice in the realm of push-button switches.

