| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1G321W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-R1G321W |
LP3-R1G321W
Specifications
Detailed Description
The LP3 Series Illuminated Pushbutton Switch in White features a durable construction with an aluminum housing and thermoplastic actuator for reliable performance. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for various industrial applications. The red illumination, powered by a 12V voltage, enhances visibility in low-light environments. The button actuator, with a raised dome shape and a 0.51-inch length, offers a comfortable and responsive push experience. Operating at 115VAC and 28VDC with a 5A current rating, this switch is designed for high-performance control systems. The SPST-NO contact configuration, along with a contact plating of silver and contact material of brass, guarantees efficient and low-resistance electrical connections. With a switch function of Off-(On) and a durability rating of 25,000 cycles, it ensures long-term reliability. Suitable for panel mounting with quick connect termination type, the LP3R1G321W is a versatile and essential component in any electronic or electrical setup.

