| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1G322R |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R1G322R |
LP3-R1G322R
Specifications
Detailed Description
The LP3R1G322R Illuminated Pushbutton Switch is a reliable and durable solution for various electronic applications. Featuring a Red Translucent cap and Black housing, this switch offers a sleek design. With an IP6K8S sealing rating, it ensures protection against dust and water ingress. The momentary action, Off-(On) switch function, and SPST-NO contact configuration make it suitable for control and signaling tasks. Its quick connect termination and panel mounting style allow for easy installation. The switch is illuminated with a vibrant Red light, operating at 12V, providing clear indication. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it can handle a range of power requirements. Constructed with high-quality materials such as aluminum housing and brass contacts, it guarantees longevity. The LP3R1G322R is ideal for use in industrial, automotive, and aerospace environments, meeting the demands of various applications. With a durability rating of 25,000 cycles and an operating temperature range from -55°C to 85°C, it ensures consistent performance even in harsh conditions. Trust in the LP3R1G322R for your switching needs.

