| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1G352R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-R1G352R |
LP3-R1G352R
Specifications
Detailed Description
The LP3-R1G352R is an innovative pushbutton switch designed for durability and reliability in various applications. With a sleek black aluminum housing and a translucent red actuator, this switch not only offers a modern aesthetic but also provides IP6K8S sealing for protection against dust and water ingress. The raised dome button actuator, made of high-quality thermoplastic, ensures a comfortable and responsive user experience. Featuring a SPST-NO contact configuration with silver-plated brass contacts, it guarantees efficient and low-maintenance operation. The switch is illuminated with a vibrant red LED, enhancing visibility in dimly lit environments, and is rated for a voltage of 12V DC. Whether used in industrial machinery or consumer electronics, the LP3-R1G352R is a versatile and dependable choice for momentary switching needs.

