| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1H321W-E1 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-R1H321W-E1 |
LP3-R1H321W-E1
Specifications
Detailed Description
The LP3 series pushbutton switch, SKU LP3-R1H321W-E1, is a high-quality, durable component designed for reliable performance in demanding environments. Featuring a white translucent cap and silver case, it offers a sleek and modern aesthetic. With an IP6K8S rating, it is fully sealed for protection against dust and water ingress. The illuminated button, in a round raised dome shape, is easy to locate and operate, with a green LED indicator for clear visibility. The switch has a momentary action, ideal for applications requiring temporary activation. Constructed with brass contacts and silver plating, it ensures low contact resistance and long-term reliability. Suitable for panel mounting, it has a quick connect termination for easy installation. With a maximum operating temperature of 85°C and a wide voltage range, it is versatile for use in various industries. The LP3 pushbutton switch is the perfect choice for applications where performance and durability are paramount.

