| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1H321W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-R1H321W |
LP3-R1H321W
Specifications
Detailed Description
The LP3 series illuminated pushbutton switch, SKU LP3-R1H321W, combines high performance with durability. Featuring a white translucent cap and silver aluminum casing, it offers a sleek design suitable for various applications. With an IP6K8S rating, this sealed switch ensures reliable operation even in harsh environments. The momentary action button, made of thermoplastic with a raised dome shape, provides tactile feedback. Its green LED illumination, powered by 12V, enhances visibility. Meeting SPST-NO contact configuration, it delivers reliable switching with a 5A current rating for AC and 28V for DC. Suitable for panel mounting with quick connect termination, this pushbutton switch is ideal for industrial and commercial use. With a wide operating temperature range of -55°C to 85°C and a high durability rating of 25,000 cycles, it guarantees long-lasting performance. Perfect for applications requiring a rugged and reliable switch, the LP3R1H321W is a top choice in the push button switches category.

