| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1J122A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-R1J122A |
LP3-R1J122A
Specifications
Detailed Description
The LP3 Series Amber Illuminated Pushbutton Switch ( LP3-R1J122A) boasts a sleek design with a Black Aluminum case and a Translucent Amber cap, offering a visually appealing and durable solution for user interface control. Featuring a Button (Raised Dome) actuator with a Round shape, this panel mount switch guarantees easy operation. With a high current rating of 5A, it ensures reliable performance. The SPST-NO contact configuration with Silver-plated Brass contacts guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, this sealed switch is built for longevity. The Amber illumination, powered by 12V, provides clear indication even in low-light conditions. Perfect for applications requiring momentary action, this pushbutton switch is a versatile and essential component in various industries.

