| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1J321W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-R1J321W |
LP3-R1J321W
Specifications
Detailed Description
Introducing our LP3 Series Illuminated Pushbutton Switch, the LP3-R1J321W model. Designed for durability with a 25,000 cycle rating, this switch ensures reliable performance in various applications. Its sealed construction and IP6K8S rating make it ideal for use in harsh environments. The white translucent cap and amber illumination add a sleek touch while enhancing visibility. With a momentary action, Off-(On) switch function and SPST-NO contact configuration, it offers precise control. Operating at temperatures ranging from -55°C to 85°C and accommodating voltages up to 115VAC/28VDC, it suits diverse voltage requirements. The aluminum housing and thermoplastic actuator guarantee longevity. Perfect for panel mounting with quick connect termination, this pushbutton switch is a versatile choice for industries requiring high-quality components.

