| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1J322A |
| Series: | LP3 |
| Cap Color: | Amber - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R1J322A |
LP3-R1J322A
Specifications
Detailed Description
The LP3 series Pushbutton Switch is a reliable and durable solution for your electronic control needs. Featuring a sleek black case with an Amber translucent cap, this switch is not only visually appealing but also highly functional with an IP6K8S rating for dust and water resistance. The momentary action, Off-(On) switch function is perfect for applications where a temporary connection is required. With a high current rating of 5A and a contact configuration of SPST-NO, it ensures efficient power flow. The illuminated button, with a 12V Amber LED, provides clear feedback in low-light conditions. Constructed with high-quality materials including brass contacts and aluminum housing, it offers excellent durability with a rating of 25,000 cycles. Whether panel-mounted or used in a quick-connect setup, this pushbutton switch guarantees reliable performance in a wide range of operating temperatures from -55°C to 85°C. Ideal for industrial, automotive, and marine applications, the LP3R1J322A is a versatile and long-lasting component.

