| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1K222R |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R1K222R |
LP3-R1K222R
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch, featuring a durable and sealed design for reliable performance in various environments. With a red translucent cap and aluminum black housing, this switch not only offers visual appeal but also meets IP6K4S standards for dust and water resistance. The momentary action button with a raised dome actuator ensures comfortable and precise operation, while the quick connect termination type simplifies installation. Ideal for panel mounting, this switch has a 5A current rating, 115VAC/28VDC voltage ratings, and a contact configuration of SPST-NO. The red illumination, powered by 24V, adds a visual indicator for user convenience. With a high durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this LP3R1K222R switch is a reliable choice for various applications.

