| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1K321W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-R1K321W |
LP3-R1K321W
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Pushbutton Switch, a high-performance component designed for seamless panel mounting. Featuring a durable white translucent cap and silver aluminum housing, this switch offers IP6K8S sealing for reliable operation in demanding environments. With a momentary Off-(On) function, the raised dome button ensures tactile feedback, while the red illumination provides visual indication. The SPST-NO contact configuration, along with a 5A current rating, guarantees efficient power control. Constructed with a thermoplastic actuator and brass contacts plated in silver, it offers longevity with a 25,000 cycle durability rating. Ideal for applications requiring a 115VAC/28VDC voltage rating, this switch operates flawlessly in temperatures ranging from -55°C to 85°C. Trust the LP3R1K321W for precision switching in critical systems.

