| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1K322R |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R1K322R |
LP3-R1K322R
Specifications
Detailed Description
The LP3 Series Push Button Switch, SKU LP3-R1K322R, offers reliable performance with its sealed construction and momentary action function. Featuring a raised dome button with a round shape, this switch is designed for easy operation. The red translucent cap color and illuminated feature make it visually appealing and functional in low-light environments. With an IP6K8S rating, it ensures protection against water and dust intrusion. The switch has a durable aluminum housing and thermoplastic actuator material, guaranteeing longevity even in harsh conditions. It has a high current rating of 5A and operates at both 115VAC and 28VDC, meeting various application requirements. Ideal for panel mounting, it offers quick connect termination and has a contact configuration of SPST-NO. With a temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, this push button switch is suitable for a wide range of industrial and commercial uses.

