| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1K322W-K1 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-R1K322W-K1 |
LP3-R1K322W-K1
Specifications
Detailed Description
Introducing the LP3 Illuminated Sealed Momentary Action Pushbutton Switch ( LP3-R1K322W-K1). Designed for reliable performance in demanding environments, this switch features a durable aluminum housing and a thermoplastic actuator. With an IP6K8S rating, it offers protection against dust and water ingress, making it suitable for outdoor and industrial applications. The red illumination and raised dome button provide clear feedback to users, while the quick connect termination simplifies installation. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC, this switch is ideal for a wide range of high-performance systems. With a contact configuration of SPST-NO and a current rating of 5A, it ensures seamless operation. Trust the LP3 for dependable performance in critical switching applications.

