| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1K322W-R3 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-R1K322W-R3 |
LP3-R1K322W-R3
Specifications
Detailed Description
Introducing the LP3 Illuminated Sealed Pushbutton Switch, the ultimate solution for reliable and efficient control in demanding environments. With a sleek black aluminum case and a durable thermoplastic actuator, this switch is built to last. Featuring a raised dome button for easy activation, it offers a seamless user experience. The red illuminated button ensures clear visibility, even in low light conditions. With a high IP6K8S rating, it is dust-tight and water-resistant, making it ideal for industrial applications. The SPST-NO contact configuration guarantees reliable performance, while the 25,000 cycle durability rating ensures long-lasting use. Suitable for both AC and DC applications, with a voltage rating of 115 VAC and 28 VDC, this switch is versatile and adaptable to various systems. Whether used in automotive, aerospace, or marine industries, the LP3 is the perfect choice for high-performance switching needs.

