| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1L352W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-R1L352W |
LP3-R1L352W
Specifications
Detailed Description
The LP3 series Pushbutton Switch, with SKU LP3-R1L352W, combines durability and reliability in a sleek design. Featuring a white translucent cap and green illuminated button, this switch is perfect for applications where visibility and functionality are key. With an IP6K8S rating, it offers exceptional protection against dust and water ingress, making it suitable for use in various environments. The momentary action, SPST-NO configuration, and 5A current rating ensure efficient operation. The switch's aluminum housing and thermoplastic actuator material guarantee longevity, with a durability rating of 25,000 cycles. Whether for industrial machinery or consumer electronics, this sealed pushbutton switch is a versatile and dependable choice.

