| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1M122A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-R1M122A |
LP3-R1M122A
Specifications
Detailed Description
The LP3 series Push Button Switch, LP3-R1M122A, offers reliable performance in various applications. With a durable aluminum housing and a sealed design, this illuminated switch is ideal for demanding environments. The raised dome button, made of thermoplastic, provides tactile feedback. Featuring a SPST-NO contact configuration and a 5A current rating, it ensures efficient operation. The amber illumination and quick connect termination type make it easy to install. With a wide operating temperature range from -55°C to 85°C and a 25,000 cycle durability rating, this switch guarantees longevity and functionality. Perfect for panel mounting, it suits industrial and commercial use. Whether used in machinery or control panels, this LP3 push button switch delivers seamless performance.

