| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1M321A |
| Series: | LP3S |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-R1M321A |
LP3-R1M321A
Specifications
Detailed Description
The LP3S series Amber Translucent Illuminated Pushbutton Switch, SKU LP3-R1M321A, offers reliable momentary action control in industrial settings. Featuring a durable aluminum housing and IP6K8S sealing, it withstands harsh environments. The raised dome button, with a .51-inch actuator length, ensures easy operation. With a 5A current rating, SPST-NO contact configuration, and silver contact plating, it guarantees efficient performance. The switch is panel-mountable and operates at temperatures ranging from -55°C to 85°C. Its 24V illumination and 115VAC/28VDC voltage ratings make it suitable for various applications. With a lifespan of 25,000 cycles, this pushbutton switch is a dependable choice for demanding tasks.

