| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R1P352B |
| Series: | LP3S |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Blue - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Blue |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-R1P352B |
LP3-R1P352B
Specifications
Detailed Description
The LP3S series Blue Illuminated Pushbutton Switch, SKU LP3-R1P352B, is a high-performance component designed for reliable operation in demanding environments. With an IP6K8S rating, this switch offers exceptional protection against dust and water ingress. Its durable construction, featuring a black aluminum case and thermoplastic actuator, ensures longevity even in harsh conditions. The momentary Off-(On) switch function, along with a 25,000 cycle durability rating, guarantees smooth and consistent operation. With a 5A current rating, 115VAC/28VDC voltage ratings, and SPST-NO contact configuration, it is suitable for a wide range of applications. The raised dome round button actuator, illuminated in striking blue color, provides both tactile feedback and visual indication. Ideal for panel mounting with quick connect termination, this switch is perfect for use in industrial control panels, automotive applications, and more. Operating temperature ranging from -55°C to 85°C further enhances its versatility. Trust the LP3R1P352B for seamless and efficient switching in your designs.

