| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R2G322R |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | ON-OFF |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPST-NC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R2G322R |
LP3-R2G322R
Specifications
Detailed Description
Introducing the LP3R2G322R, a high-performance pushbutton switch designed for demanding applications. Featuring a durable aluminum housing with a sleek black finish, this switch is built to withstand even the harshest environments. The red translucent button, illuminated with a vivid red light, not only enhances visibility but also adds a touch of sophistication. With an IP6K8S rating, it offers reliable sealing against dust and water ingress. The momentary action, SPST-NC configuration ensures precise control, while the raised dome button provides tactile feedback. Ideal for panel mounting, it boasts a quick connect termination for easy installation. Operating at temperatures ranging from -55°C to 85°C and with a voltage rating of 115VAC/28VDC, this switch guarantees performance in a wide range of conditions. Trust the LP3R2G322R for exceptional durability, with a 25,000-cycle lifespan. Elevate your control system with this illuminated, sealed pushbutton switch.

