| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R2K322R |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | ON-OFF |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPST-NC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R2K322R |
LP3-R2K322R
Specifications
Detailed Description
The LP3R2K322R is a high-performance push button switch designed for reliable and durable operation in demanding environments. Featuring a raised dome actuator and a round shape, it offers a tactile and responsive user experience. The red translucent cap, illuminated by a 24V red LED, provides clear visual feedback. With an IP6K8S rating, this switch is dust-tight and waterproof, ensuring protection against environmental elements. The SPST-NC contact configuration and momentary action make it suitable for various applications. Constructed with brass contacts and aluminum housing, it guarantees longevity and robustness. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 25,000 cycles, the LP3R2K322R is a dependable choice for industrial, automotive, and marine use.

