| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R2L352W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| SKU: | OTTLP3-R2L352W |
LP3-R2L352W
Specifications
Detailed Description
The LP3 Series Illuminated Pushbutton Switch, SKU LP3-R2L352W, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing and a sealed construction, this switch offers IP6K8S ingress protection, ensuring resistance to water and dust. The white translucent button with green illumination not only enhances visibility but also adds a modern touch to any panel. With a current rating of 5A, contact plating in silver, and a contact configuration of SPST-NC, it guarantees efficient electrical connectivity. The momentary action, with a switch function of On-(Off), is ideal for applications requiring temporary activation. Whether in industrial machinery or automotive systems, this rugged pushbutton switch is built to withstand harsh conditions, with a durability rating of 25,000 cycles. Operating within a wide temperature range from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it ensures reliable performance in diverse settings. Suitable for quick connect terminations and panel mounting, it offers easy installation. Overall, the LP3R2L352W is the perfect choice for those seeking a robust, illuminated pushbutton switch for critical operations.

