| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R3A322R |
| Series: | LP3 |
| Cap Color: | Red - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R3A322R |
LP3-R3A322R
Specifications
Detailed Description
Introducing the LP3R3A322R Illuminated Sealed Momentary Action Pushbutton Switch. This high-performance switch features a red translucent cap and durable black housing, making it suitable for a variety of applications. With an IP6K8S rating, it offers reliable protection against dust and water ingress, while the thermoplastic actuator ensures tactile feedback and longevity. The SPDT contact configuration and silver-plated brass contacts guarantee excellent conductivity. Illuminated with a red LED, this switch is easy to locate in low-light environments. Suitable for both AC and DC applications, with a voltage rating of 115VAC and 28VDC, respectively, and a current rating of 5A. Panel mountable with quick connect terminals, it's convenient to install. Operating temperature range from -55°C to 85°C and a durability rating of 25,000 cycles ensure its performance in harsh conditions. Upgrade your control panel with the LP3R3A322R for reliable and efficient operation.

