| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R3A352R-M2 |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-R3A352R-M2 |
LP3-R3A352R-M2
Specifications
Detailed Description
The LP3 Series Red Translucent Illuminated Sealed Pushbutton Switch, SKU LP3-R3A352R-M2, is a durable and reliable component designed for use in demanding environments. With an IP6K8S rating for dust and water resistance, along with a wide operating temperature range from -55 °C to 85 °C, this switch is suitable for a variety of applications. Featuring a SPDT contact configuration and a momentary action switch function, it provides versatile control options. The illuminated button with red LED lighting offers enhanced visibility, while the aluminum housing and thermoplastic actuator ensure longevity. Panel mount installation with quick connect terminations makes integration easy. This switch is ideal for use in aerospace, military, and industrial settings where high reliability is essential.

