| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R3A352R |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Red - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-R3A352R |
LP3-R3A352R
Specifications
Detailed Description
Introducing the LP3R3A352R, a durable and reliable illuminated pushbutton switch designed for seamless panel mounting. Featuring a raised dome button in a sleek black aluminum housing with a translucent red cap, this switch offers both visual appeal and practical functionality. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for various applications. The momentary action button, with a current rating of 5A, guarantees smooth operation. Its SPDT contact configuration, composed of silver-plated brass, ensures efficient electrical connectivity. With a wide operating temperature range from -55°C to 85°C and a high durability rating of 25,000 cycles, this switch is built to withstand harsh conditions. The red LED illumination, powered by 2V, adds a visual indicator to signal operation status. Whether used in industrial machinery, automotive controls, or aerospace equipment, the LP3R3A352R is a top choice for reliable performance.

