| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R3A352W-M2 |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R3A352W-M2 |
LP3-R3A352W-M2
Specifications
Detailed Description
The LP3R3A352WM2 is a high-performance illuminated pushbutton switch designed for reliable operation in demanding environments. Featuring a durable aluminum housing and sealed construction, this switch is IP6K8S rated for protection against water and dust ingress, making it ideal for use in industrial and outdoor applications. The momentary action button with a raised dome actuator offers a tactile response, while the red illumination ensures clear visibility even in low-light conditions. With a contact rating of 5A, silver-plated brass contacts, and a lifespan of 25,000 cycles, this switch guarantees long-lasting performance. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, the LP3R3A352WM2 is a versatile and dependable choice for control panel systems.

