| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R3B352W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-R3B352W |
LP3-R3B352W
Specifications
Detailed Description
The LP3R3B352W is a high-performance momentary action pushbutton switch designed for reliable operation in demanding environments. Featuring a durable aluminum housing and sealed construction, this switch is IP6K8S rated, ensuring protection against dust and water ingress. The illuminated green button with a raised dome actuator provides clear visibility and tactile feedback. With a contact rating of 5A at 115VAC and 28VDC, the LP3R3B352W is suitable for a wide range of applications. Its SPDT contact configuration and 25,000 cycle durability make it ideal for use in industrial machinery, control panels, and automotive systems. The switch operates at temperatures ranging from -55°C to 85°C, meeting the requirements for harsh operating conditions. Easy to install with quick connect termination, the LP3R3B352W guarantees long-lasting performance in critical control applications.

