| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R3F322W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 6 V |
| SKU: | OTTLP3-R3F322W |
LP3-R3F322W
Specifications
Detailed Description
The LP3R3F322W Push Button Switch is a versatile and durable component designed for reliable performance in various applications. Featuring a white translucent cap, this illuminated switch is easy to locate and operate. With an IP6K8S rating, it offers excellent protection against dust and water ingress, ensuring longevity even in challenging environments. The raised dome button provides tactile feedback, while the round shape allows for comfortable actuation. Constructed with high-quality materials such as brass contacts and aluminum housing, this switch guarantees a current rating of 5A and a durability of 25,000 cycles. Its SPDT contact configuration and momentary action make it ideal for control and signaling tasks. Whether used in industrial machinery or consumer electronics, the LP3R3F322W delivers reliable performance with a wide operating temperature range of -55°C to 85°C. Illuminate your control panel with the amber LED, powered by a 6V voltage rating, and experience seamless operation with quick connect termination. Upgrade to the LP3R3F322W for a premium push button switch that combines functionality, durability, and ease of use.

