| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R3J121W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R3J121W |
LP3-R3J121W
Specifications
Detailed Description
The LP3 series pushbutton switch, SKU LP3-R3J121W, is a high-performance component designed for reliable operation in various applications. Featuring a durable aluminum housing with a silver case and a translucent white cap, this switch not only offers a sleek design but also ensures longevity. The raised dome button actuator, made of thermoplastic, provides comfortable tactile feedback. With a 5A current rating and a contact configuration of SPDT, it guarantees efficient electrical performance. The switch is suitable for panel mounting and offers quick connect termination. Its momentary action and illuminated amber light, powered by 12V, make it easy to operate even in low-light conditions. With a wide operating temperature range from -55°C to 85°C and a durability rating of 25,000 cycles, this sealed switch is built to withstand harsh environments. Whether used in industrial machinery or consumer electronics, the LP3 pushbutton switch delivers exceptional functionality and reliability.

