| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R3J222A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-R3J222A |
LP3-R3J222A
Specifications
Detailed Description
Introducing the LP3 series illuminated pushbutton switch, featuring a durable design with a high IP6K4S sealing rating for reliable performance in various environments. The amber translucent cap and illuminated button provide clear visibility, while the momentary action and SPDT contact configuration offer versatile functionality. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its aluminum housing and thermoplastic actuator ensure longevity, with a durability rating of 25,000 cycles. Ideal for panel mounting, the LP3 switch guarantees easy installation and operation. Whether used in industrial machinery or consumer electronics, this sealed pushbutton switch delivers precision control and dependable operation.

