| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R3J322A |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | Amber - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 25,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Amber |
| Illumination Voltage: | 12 V |
| SKU: | OTTLP3-R3J322A |
LP3-R3J322A
Specifications
Detailed Description
Introducing the LP3 Series Illuminated Sealed Pushbutton Switch, SKU LP3-R3J322A. This high-quality switch features a sleek design with a black aluminum case and a round amber-translucent button, perfect for panel mounting applications. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The momentary action, SPDT contact configuration, and 5A current rating make it ideal for a variety of industrial and automotive uses. The durable construction, with a 25,000 cycle lifespan, guarantees long-term usability. Illuminated with amber LED lighting at 12V, this switch offers both functionality and visual appeal. Operating in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it provides versatility and reliability. Upgrade your control systems with this efficient and durable pushbutton switch.

