| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R3L322W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R3L322W |
LP3-R3L322W
Specifications
Detailed Description
The LP3-R3L322W is a high-performance pushbutton switch designed for demanding industrial applications. Featuring a durable aluminum housing and sealed construction, this switch is IP6K8S rated for superior dust and moisture resistance. The illuminated green button, with a raised dome for tactile feedback, ensures easy visibility and operation even in low light conditions. With a SPDT contact configuration and a current rating of 5A, it offers reliable performance. The quick connect termination type and panel mount design make installation effortless. Rated for 25,000 cycles of durability and operating temperatures ranging from -55°C to 85°C, this switch guarantees long-lasting functionality in harsh environments. Whether for machinery, control panels, or automotive use, the LP3R3L322W is a dependable choice for critical switching needs.

