| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R3L352W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 24 V |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R3L352W |
LP3-R3L352W
Specifications
Detailed Description
The LP3-R3L352W pushbutton switch is a versatile and durable component designed for reliable operation in a variety of environments. Featuring a white translucent cap and green illumination, this switch offers both visual appeal and functionality. Its sealed construction and IP6K8S rating ensure protection against dust and water ingress, making it ideal for use in rugged applications. The momentary action button with a raised dome actuator provides tactile feedback, while the SPDT contact configuration offers flexibility in circuit design. With a maximum operating temperature of 85°C and a durability rating of 25,000 cycles, this switch guarantees long-lasting performance. Whether you're in the industrial, automotive, or aerospace sector, the LP3-R3L352W is a reliable solution for your control panel needs.

