| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R4A321W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-R4A321W |
LP3-R4A321W
Specifications
Detailed Description
The LP3-R4A321W is a high-performance pushbutton switch that combines durability and reliability in a sleek design. Featuring a raised dome button actuator with a round shape, this switch ensures comfortable and precise operation. Its silver aluminum housing and white translucent cap not only add a touch of elegance but also provide IP6K8S sealing, making it ideal for use in harsh environments. The red illuminated button, powered by a 2V DC voltage, enhances visibility in low-light conditions. With a current rating of 10-100mA and a contact configuration of SPST-NO, it guarantees efficient and seamless electrical control. Perfect for panel mounting, this switch offers quick connect termination and a wide voltage range of 3-28VDC. Whether in industrial machinery or automotive applications, the LP3R4A321W is the go-to choice for reliable and responsive momentary action switching. With a durability rating of 250,000 cycles and operating temperatures ranging from -55°C to 85°C, it ensures long-lasting performance even in demanding situations. Elevate your control system with this illuminated, sealed pushbutton switch from the LP3 series.

