| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R4A351W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 250,000 Cycles |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Red |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R4A351W |
LP3-R4A351W
Specifications
Detailed Description
Introducing the LP3R4A351W, a cutting-edge momentary action pushbutton switch designed for seamless operation in a wide range of applications. With its durable construction and sealed design, this switch guarantees reliable performance even in challenging environments. The sleek silver case houses a high-quality brass contact material plated with gold, ensuring optimal conductivity and longevity. Featuring a red illuminated button with a translucent white cap, visibility is enhanced, while the raised dome actuator offers tactile feedback. Rated for 250,000 cycles of use, this switch is built to last. Suitable for panel mounting, it is easy to install with quick connect terminations. Operating between -55°C to 85°C and with a voltage rating of 3-28 VDC, it offers versatility and stability. Trust the LP3R4A351W for your switching needs.

