| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R4B321W |
| Series: | LP3 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Dome) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Quick Connect |
| Actuator Shape: | Round |
| Cap Color: | White - Translucent |
| Actuator Length: | .51 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 250,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 - 100 mA |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| SKU: | OTTLP3-R4B321W |
LP3-R4B321W
Specifications
Detailed Description
Illuminate your control panel with the LP3 series pushbutton switch, SKU LP3-R4B321W. Featuring a sleek silver case and a White-Translucent cap, this switch combines style with functionality. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The raised dome button actuator, made of durable thermoplastic, offers a responsive touch. Gold-plated brass contacts guarantee high conductivity and a long lifespan of up to 250,000 cycles. Perfect for panel mounting, this switch has a quick connect termination type and operates at a voltage range of 3-28 VDC. The green illumination, powered at 2V, adds a visual cue. Ideal for applications requiring momentary action, this SPST-NO switch is suitable for temperatures ranging from -55°C to 85°C. Upgrade your switching experience with this sealed, high-quality pushbutton switch.

