| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls LP3-R4B351W |
| Series: | LP3 |
| Cap Color: | White - Translucent |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Illuminated |
| Actuator Type: | Button (Raised Dome) |
| Actuator Shape: | Round |
| Current Rating: | 10 - 100 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .51 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Quick Connect |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 250,000 Cycles |
| Voltage Rating (DC): | 3 - 28 VDC |
| Illumination Color: | Green |
| Illumination Voltage: | 2 V |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTLP3-R4B351W |
LP3-R4B351W
Specifications
Detailed Description
The LP3 series pushbutton switch, SKU LP3-R4B351W, is a high-performance component designed for reliable and durable operation in demanding environments. Featuring a sleek silver case with a translucent white cap, this illuminated switch not only offers visual appeal but also ensures easy visibility in low-light conditions. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for use in industrial and outdoor settings. The momentary action, off-(on) switch function, along with a durable construction rated for 250,000 cycles, ensures long-lasting performance. The SPST-NO contact configuration, with gold-plated brass contacts, guarantees excellent conductivity and reliability. Suitable for panel mounting, this switch is easy to install and features quick connect termination. Operating within a wide temperature range from -55°C to 85°C and with a voltage rating of 3-28 VDC, it offers versatility in application. The green illuminated button, powered by 2V, provides clear indication of its status. Whether in aerospace, automotive, or industrial applications, the LP3 pushbutton switch delivers precise control and durability.

